
AL-200 | |
|---|---|
DigiKey Part Number | 2162-AL-200-ND |
Manufacturer | |
Manufacturer Product Number | AL-200 |
Description | CABLE TIE INSTALLATION TOOL, AUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Cable Ties 18-50 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Adjustable Tension, Automatic Tie Cutter | |
For Use With/Related Products | Cable Ties 18-50 lb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 217,60000 Kč | 2 217,60 Kč |
| 2 | 2 111,66500 Kč | 4 223,33 Kč |
| 3 | 2 052,13333 Kč | 6 156,40 Kč |
| 5 | 1 979,48200 Kč | 9 897,41 Kč |
| 7 | 1 933,07571 Kč | 13 531,53 Kč |
| 10 | 1 885,05300 Kč | 18 850,53 Kč |
| 25 | 1 767,14120 Kč | 44 178,53 Kč |
| 50 | 1 682,90580 Kč | 84 145,29 Kč |
| 100 | 1 622,62050 Kč | 162 262,05 Kč |
| Unit Price without VAT: | 2 217,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 683,29600 Kč |


