Parametric Equivalent

AL-04-18-12-M | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-12-M-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-12-M |
Description | CBL TIE LOCKING PINK 18LB 4.12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Pink 0.87" (22.10mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Category | Width 0.090" (2.29mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 0.343' (104.65mm, 4.12") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Nylon |
Length - Approximate 4" | Color Pink |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL-04-18-18-M | Advanced Cable Ties, Inc. | 0 | 2162-AL-04-18-18-M-ND | 0,56765 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56765 Kč | 5 676,50 Kč |
| Unit Price without VAT: | 0,56765 Kč |
|---|---|
| Unit Price with VAT: | 0,68686 Kč |

