
WKZ 980 SMD | |
|---|---|
DigiKey Part Number | 2098-WKZ980SMD-ND |
Manufacturer | |
Manufacturer Product Number | WKZ 980 SMD |
Description | BLUE RELEASE TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 29,14600 Kč | 145,73 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 27,01200 Kč | 675,30 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

