
SMDFLAT 545/ 3 | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT545/3TR-ND - Tape & Reel (TR) 2098-SMDFLAT545/3CT-ND - Cut Tape (CT) 2098-SMDFLAT545/3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 545/ 3 |
Description | CONN LED 3POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.236" (6.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 169mA | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 23,47580 Kč | 2 347,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,00508 Kč | 5 501,27 Kč |
| 500 | 20,95432 Kč | 10 477,16 Kč |
| 750 | 20,36331 Kč | 15 272,48 Kč |
| 1 250 | 19,64237 Kč | 24 552,96 Kč |
| 1 750 | 19,18173 Kč | 33 568,03 Kč |
| 2 500 | 18,70519 Kč | 46 762,98 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

