
SMDFLAT 545/ 2 | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT545/2TR-ND - Tape & Reel (TR) 2098-SMDFLAT545/2CT-ND - Cut Tape (CT) 2098-SMDFLAT545/2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 545/ 2 |
Description | CONN LED 2POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.236" (6.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.236" (6.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 376 | 14,33840 Kč | 5 391,24 Kč |
| 752 | 13,65400 Kč | 10 267,81 Kč |
| 1 128 | 13,26876 Kč | 14 967,16 Kč |
| 1 880 | 12,79895 Kč | 24 062,03 Kč |
| 2 632 | 12,49876 Kč | 32 896,74 Kč |
| 3 760 | 12,18822 Kč | 45 827,71 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

