
SMDFLAT 545/ 1 | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT545/1TR-ND - Tape & Reel (TR) 2098-SMDFLAT545/1CT-ND - Cut Tape (CT) 2098-SMDFLAT545/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 545/ 1 |
Description | CONN LED 1POS W/ MOULDING SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 8,84832 Kč | 6 370,79 Kč |
| 1 440 | 8,42588 Kč | 12 133,27 Kč |
| 2 160 | 8,18815 Kč | 17 686,40 Kč |
| 3 600 | 7,89828 Kč | 28 433,81 Kč |
| 5 040 | 7,71302 Kč | 38 873,62 Kč |
| 7 200 | 7,52140 Kč | 54 154,08 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

