


SMDFLAT 345 KU/ 2 | |
|---|---|
DigiKey Part Number | 2098-SMDFLAT345KU/2-ND |
Manufacturer | |
Manufacturer Product Number | SMDFLAT 345 KU/ 2 |
Description | CONN CONNECTING LINK 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Jumper 0.157" (4.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | SMDFLAT 345 KU/ 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Connector Type | Jumper | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,31928 Kč | 2 159,64 Kč |
| Unit Price without VAT: | 4,31928 Kč |
|---|---|
| Unit Price with VAT: | 5,22633 Kč |

