351901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
351901

SMDBLANK/ 1

DigiKey Part Number
2098-SMDBLANK/1TR-ND - Tape & Reel (TR)
2098-SMDBLANK/1CT-ND - Cut Tape (CT)
2098-SMDBLANK/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDBLANK/ 1
Description
CONN LED 1POS W/O MOULD SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle Board to Cable/Wire Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Silver
Wire Gauge
20-24 AWG
Contact Material
Copper, Steel
Contact Finish
-
Housing Material
-
Operating Temperature
-
Voltage Rating
320V
Current Rating (Amps)
4A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,70800 Kč27,08 Kč
1002,30170 Kč230,17 Kč
5002,05468 Kč1 027,34 Kč
1 0001,95635 Kč1 956,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8001,81913 Kč5 093,56 Kč
5 6001,73224 Kč9 700,54 Kč
8 4001,68334 Kč14 140,06 Kč
14 0001,62373 Kč22 732,22 Kč
19 6001,58563 Kč31 078,35 Kč
28 0001,54623 Kč43 294,44 Kč
70 0001,44948 Kč101 463,60 Kč
140 0001,38035 Kč193 249,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč