




LCS 75/ 5 | |
|---|---|
DigiKey Part Number | 2098-LCS75/5-ND |
Manufacturer | |
Manufacturer Product Number | LCS 75/ 5 |
Description | LCS 75/ 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Plug Board to Cable/Wire Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Spring-Cage | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | 14-20 AWG | |
Contact Material | Copper, Steel | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 40°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,90664 Kč | 45 453,32 Kč |
| Unit Price without VAT: | 90,90664 Kč |
|---|---|
| Unit Price with VAT: | 109,99703 Kč |

