121305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

230/ 5 DS

DigiKey Part Number
2098-230/5DS-ND
Manufacturer
Manufacturer Product Number
230/ 5 DS
Description
CONN TERM STRIP 5POS SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
5
Number of Wire Entries
10
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
24A
Voltage Rating
450V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-40°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,62200 Kč186,22 Kč
2516,21400 Kč405,35 Kč
5014,63100 Kč731,55 Kč
10013,27500 Kč1 327,50 Kč
25011,81896 Kč2 954,74 Kč
50010,94908 Kč5 474,54 Kč
1 00010,25003 Kč10 250,03 Kč
5 0009,14183 Kč45 709,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč