
230/12 DS | |
|---|---|
DigiKey Part Number | 2098-230/12DS-ND |
Manufacturer | |
Manufacturer Product Number | 230/12 DS |
Description | CONN TERM STRIP 12POS SCREW |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 37,00680 Kč | 925,17 Kč |
| 50 | 33,58000 Kč | 1 679,00 Kč |
| 100 | 30,71170 Kč | 3 071,17 Kč |
| 250 | 27,70140 Kč | 6 925,35 Kč |
| 500 | 25,93504 Kč | 12 967,52 Kč |
| 1 000 | 24,53469 Kč | 24 534,69 Kč |
| 5 000 | 22,34599 Kč | 111 729,95 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


