USB Flash Drive 16GB USB 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV131-016GM

DigiKey Part Number
4670-UV131-016GM-ND
Manufacturer
Manufacturer Product Number
UV131-016GM
Description
USB FLASH DRIVE 16GB USB 3.2
Customer Reference
Detailed Description
USB Flash Drive 16GB USB 3.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
100MB/s
Speed - Write
-
Operating Temperature
-
Size / Dimension
43.18mm L x 15.24mm W x 7.62mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 842,57000 Kč1 842,57 Kč
201 658,25400 Kč33 165,08 Kč
401 616,62025 Kč64 664,81 Kč
601 592,58633 Kč95 555,18 Kč
1001 562,66700 Kč156 266,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 842,57000 Kč
Unit Price with VAT:2 229,50970 Kč