
IUDD33K-256GETB5 | |
|---|---|
DigiKey Part Number | 4670-IUDD33K-256GETB5-ND |
Manufacturer | |
Manufacturer Product Number | IUDD33K-256GETB5 |
Description | MEM CRD MICRSD 256GB 10UHS 1 TLC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,02000 Kč | 1 516,02 Kč |
| 10 | 1 399,53000 Kč | 13 995,30 Kč |
| 25 | 1 353,85200 Kč | 33 846,30 Kč |
| 50 | 1 319,82240 Kč | 65 991,12 Kč |
| 100 | 1 286,36130 Kč | 128 636,13 Kč |
| Unit Price without VAT: | 1 516,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,38420 Kč |




