
Category | Memory Type SD™ |
Manufacturer ADATA | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,47000 Kč | 1 133,47 Kč |
| 10 | 1 047,38000 Kč | 10 473,80 Kč |
| 25 | 1 013,51480 Kč | 25 337,87 Kč |
| 50 | 988,21620 Kč | 49 410,81 Kč |
| 100 | 963,28950 Kč | 96 328,95 Kč |
| Unit Price without VAT: | 1 133,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,49870 Kč |


