
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 272,33000 Kč | 3 272,33 Kč |
| 16 | 2 963,78875 Kč | 47 420,62 Kč |
| 32 | 2 888,92438 Kč | 92 445,58 Kč |
| 56 | 2 829,49179 Kč | 158 451,54 Kč |
| Unit Price without VAT: | 3 272,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 959,51930 Kč |


