Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS332-064GM

DigiKey Part Number
4670-IMSS332-064GM-ND
Manufacturer
Manufacturer Product Number
IMSS332-064GM
Description
SSD 64GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
450MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.95mm x 30.00mm x 4.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 984,31000 Kč1 984,31 Kč
101 830,73200 Kč18 307,32 Kč
301 758,93233 Kč52 767,97 Kč
501 726,10280 Kč86 305,14 Kč
1001 682,24640 Kč168 224,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 984,31000 Kč
Unit Price with VAT:2 401,01510 Kč