ADDB1600W8G11-BSSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 50
Unit Price: 7 719,49000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 7 346,36000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 574,22000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 378,97000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 7 880,55000 Kč

Parametric Equivalent


Viking Technology
In Stock: 0
Unit Price: 25 310,99000 Kč
Datasheet
Image for ADDB1600W8G11-BSSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDB1600W8G11-BSSE

DigiKey Part Number
4670-ADDB1600W8G11-BSSE-ND
Manufacturer
Manufacturer Product Number
ADDB1600W8G11-BSSE
Description
MODULE DDR3L SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 8GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes