
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 354,46000 Kč | 3 354,46 Kč |
| 10 | 3 089,56800 Kč | 30 895,68 Kč |
| 25 | 2 987,01360 Kč | 74 675,34 Kč |
| 50 | 2 911,07160 Kč | 145 553,58 Kč |
| Unit Price without VAT: | 3 354,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 058,89660 Kč |



