


ACC1601-01 | |
|---|---|
DigiKey Part Number | 1554-1004-ND |
Manufacturer | |
Manufacturer Product Number | ACC1601-01 |
Description | PARALLELLA ENCLOSURE ALUMINUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adapteva Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Platform | Parallella | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,07000 Kč | 683,07 Kč |
| Unit Price without VAT: | 683,07000 Kč |
|---|---|
| Unit Price with VAT: | 826,51470 Kč |

