
USB-C20-S-RA-CS50-EH-WP-BK-TR | |
---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS50-EH-WP-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS50-EH-WP-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS50-EH-WP-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS50-EH-WP-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A EDGE H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,70000 Kč | 37,70 Kč |
10 | 31,95300 Kč | 319,53 Kč |
25 | 29,94520 Kč | 748,63 Kč |
50 | 28,51220 Kč | 1 425,61 Kč |
100 | 27,14770 Kč | 2 714,77 Kč |
250 | 25,44676 Kč | 6 361,69 Kč |
500 | 24,23196 Kč | 12 115,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 23,07527 Kč | 23 075,27 Kč |
2 000 | 21,97440 Kč | 43 948,80 Kč |
3 000 | 21,35499 Kč | 64 064,97 Kč |
5 000 | 20,59975 Kč | 102 998,75 Kč |
7 000 | 20,11690 Kč | 140 818,30 Kč |
10 000 | 19,61767 Kč | 196 176,70 Kč |
Unit Price without VAT: | 37,70000 Kč |
---|---|
Unit Price with VAT: | 45,61700 Kč |