
USB-A3-D-RA-A3B-HT-HF-15-TR | |
|---|---|
DigiKey Part Number | 2057-USB-A3-D-RA-A3B-HT-HF-15-TR-ND - Tape & Reel (TR) 2057-USB-A3-D-RA-A3B-HT-HF-15-TRCT-ND - Cut Tape (CT) 2057-USB-A3-D-RA-A3B-HT-HF-15-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-A3-D-RA-A3B-HT-HF-15-TR |
Description | USB A 3.0, RECEPTACLE, DUAL PORT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -10°C ~ 55°C |
Series | Number of Ports 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A, 2A |
Part Status Active | Voltage - Rated 9VAC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 18 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS304) |
Specifications USB 3.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 36,18000 Kč | 904,50 Kč |
| 50 | 34,45320 Kč | 1 722,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,80570 Kč | 3 280,57 Kč |
| 200 | 31,23840 Kč | 6 247,68 Kč |
| 300 | 30,35727 Kč | 9 107,18 Kč |
| 500 | 29,28196 Kč | 14 640,98 Kč |
| 700 | 28,59527 Kč | 20 016,69 Kč |
| 1 000 | 27,88464 Kč | 27 884,64 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |



