
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.40mm |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 94,59600 Kč | 945,96 Kč |
| 25 | 89,20800 Kč | 2 230,20 Kč |
| 50 | 85,32740 Kč | 4 266,37 Kč |
| 200 | 78,05585 Kč | 15 611,17 Kč |
| 400 | 74,64738 Kč | 29 858,95 Kč |
| 600 | 72,72027 Kč | 43 632,16 Kč |
| 1 000 | 70,35968 Kč | 70 359,68 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |

