Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-T1-2E-B-K1

DigiKey Part Number
2057-SW-T1-2E-B-K1-ND
Manufacturer
Manufacturer Product Number
SW-T1-2E-B-K1
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
2072,25400 Kč1 445,08 Kč
4069,11500 Kč2 764,60 Kč
6067,34067 Kč4 040,44 Kč
10065,16730 Kč6 516,73 Kč
26061,28588 Kč15 934,33 Kč
50058,75786 Kč29 378,93 Kč
1 00056,18771 Kč56 187,71 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč