
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 20.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 19,68400 Kč | 196,84 Kč |
25 | 18,56360 Kč | 464,09 Kč |
50 | 17,75960 Kč | 887,98 Kč |
100 | 16,98890 Kč | 1 698,89 Kč |
300 | 15,83357 Kč | 4 750,07 Kč |
500 | 15,32338 Kč | 7 661,69 Kč |
1 000 | 14,65599 Kč | 14 655,99 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |