
SW-R2-2B-A-5-11 | |
|---|---|
DigiKey Part Number | 2057-SW-R2-2B-A-5-11-ND |
Manufacturer | |
Manufacturer Product Number | SW-R2-2B-A-5-11 |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 70,45400 Kč | 704,54 Kč |
| 25 | 66,45080 Kč | 1 661,27 Kč |
| 50 | 63,56680 Kč | 3 178,34 Kč |
| 100 | 60,80290 Kč | 6 080,29 Kč |
| 300 | 56,65747 Kč | 16 997,24 Kč |
| 500 | 54,82304 Kč | 27 411,52 Kč |
| 1 000 | 52,42566 Kč | 52 425,66 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |



