
SW-R1-3A-E-1-2A | |
|---|---|
DigiKey Part Number | 2057-SW-R1-3A-E-1-2A-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-3A-E-1-2A |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved), Dual | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 23,08760 Kč | 1 154,38 Kč |
| 100 | 22,08780 Kč | 2 208,78 Kč |
| 250 | 20,82772 Kč | 5 206,93 Kč |
| 500 | 19,92130 Kč | 9 960,65 Kč |
| 1 000 | 19,05299 Kč | 19 052,99 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



