Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-R-K11B-A

DigiKey Part Number
2057-SW-R-K11B-A-ND
Manufacturer
Manufacturer Product Number
SW-R-K11B-A
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Manufacturer
Adam Tech
Actuator Type
Flat Key
Series
Key Removable Positions
All
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Panel Cutout Dimensions
Circular - 19.00mm Dia
Number of Positions
2
Operating Temperature
-20°C ~ 85°C
Switch Function
On-On
Depth Behind Flange
32.51mm
Contact Timing
Not Specified
Mechanical Life
10,000 Cycles
Current Rating (Amps)
4A (AC/DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1261,43000 Kč261,43 Kč
10225,68700 Kč2 256,87 Kč
25212,80200 Kč5 320,05 Kč
50203,52940 Kč10 176,47 Kč
100194,64940 Kč19 464,94 Kč
300181,32823 Kč54 398,47 Kč
500175,43578 Kč87 717,89 Kč
1 000167,73307 Kč167 733,07 Kč
Manufacturers Standard Package
Unit Price without VAT:261,43000 Kč
Unit Price with VAT:316,33030 Kč