
SW-PB9-BBA2RE-7 | |
|---|---|
DigiKey Part Number | 2057-SW-PB9-BBA2RE-7-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB9-BBA2RE-7 |
Description | SEALED SUBMINIATIURE PUSHBUTTON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,67000 Kč | 81,67 Kč |
| 10 | 70,58100 Kč | 705,81 Kč |
| 25 | 66,55160 Kč | 1 663,79 Kč |
| 50 | 63,66360 Kč | 3 183,18 Kč |
| 100 | 60,89550 Kč | 6 089,55 Kč |
| 250 | 57,41344 Kč | 14 353,36 Kč |
| 500 | 54,90724 Kč | 27 453,62 Kč |
| 1 000 | 52,50586 Kč | 52 505,86 Kč |
| Unit Price without VAT: | 81,67000 Kč |
|---|---|
| Unit Price with VAT: | 98,82070 Kč |


