SW-PB8-AA22A1QE-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB8-AA22A1QE-3

DigiKey Part Number
2057-SW-PB8-AA22A1QE-3-ND
Manufacturer
Manufacturer Product Number
SW-PB8-AA22A1QE-3
Description
ALTERNATE ACTING PUSHBUTTON SWIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,65000 Kč101,65 Kč
1087,77800 Kč877,78 Kč
2582,77000 Kč2 069,25 Kč
5079,17480 Kč3 958,74 Kč
10075,72950 Kč7 572,95 Kč
25071,39524 Kč17 848,81 Kč
50068,27616 Kč34 138,08 Kč
1 00065,28830 Kč65 288,30 Kč
Manufacturers Standard Package
Unit Price without VAT:101,65000 Kč
Unit Price with VAT:122,99650 Kč