
SW-PB7-04B4WAR | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-04B4WAR-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-04B4WAR |
Description | LOW PROFILE ANTI-VANDAL PUSHBUTT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,51000 Kč | 713,51 Kč |
| 10 | 615,64000 Kč | 6 156,40 Kč |
| 25 | 580,38480 Kč | 14 509,62 Kč |
| 72 | 542,10417 Kč | 39 031,50 Kč |
| 144 | 518,34000 Kč | 74 640,96 Kč |
| 288 | 495,57323 Kč | 142 725,09 Kč |
| Unit Price without VAT: | 713,51000 Kč |
|---|---|
| Unit Price with VAT: | 863,34710 Kč |


