
SW-PB7-01PB4EBRBM | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-01PB4EBRBM-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-01PB4EBRBM |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 155,51700 Kč | 1 555,17 Kč |
| 25 | 146,64280 Kč | 3 666,07 Kč |
| 50 | 140,26460 Kč | 7 013,23 Kč |
| 100 | 134,14950 Kč | 13 414,95 Kč |
| 300 | 124,97947 Kč | 37 493,84 Kč |
| 500 | 120,92384 Kč | 60 461,92 Kč |
| 1 000 | 115,62028 Kč | 115 620,28 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |


