
SW-PB5-AA3BR112V-IP40-8 | |
|---|---|
DigiKey Part Number | 2057-SW-PB5-AA3BR112V-IP40-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB5-AA3BR112V-IP40-8 |
Description | INDUSTRITAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 700mA (DC) | |
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 155,04900 Kč | 1 550,49 Kč |
| 25 | 146,21320 Kč | 3 655,33 Kč |
| 50 | 139,85080 Kč | 6 992,54 Kč |
| 100 | 133,75520 Kč | 13 375,52 Kč |
| 250 | 126,08712 Kč | 31 521,78 Kč |
| 500 | 120,56800 Kč | 60 284,00 Kč |
| 1 000 | 115,28154 Kč | 115 281,54 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |


