
SW-PB5-AA2BR112V-IP40-8 | |
|---|---|
DigiKey Part Number | 2057-SW-PB5-AA2BR112V-IP40-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB5-AA2BR112V-IP40-8 |
Description | INDUSTRITAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 17.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 218,00100 Kč | 2 180,01 Kč |
| 40 | 199,43900 Kč | 7 977,56 Kč |
| 80 | 190,74063 Kč | 15 259,25 Kč |
| 120 | 185,82358 Kč | 22 298,83 Kč |
| 280 | 175,93625 Kč | 49 262,15 Kč |
| 520 | 169,03310 Kč | 87 897,21 Kč |
| 1 000 | 162,02057 Kč | 162 020,57 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |

