
SW-PB11-1CSG-10 | |
|---|---|
DigiKey Part Number | 2057-SW-PB11-1CSG-10-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB11-1CSG-10 |
Description | IP67 ANTI-VANDAL PUSHBUTTON SWIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 103,22600 Kč | 1 032,26 Kč |
| 25 | 97,34680 Kč | 2 433,67 Kč |
| 70 | 91,12229 Kč | 6 378,56 Kč |
| 140 | 87,15221 Kč | 12 201,31 Kč |
| 280 | 83,34782 Kč | 23 337,39 Kč |
| 560 | 79,70391 Kč | 44 634,19 Kč |
| 1 050 | 76,53151 Kč | 80 358,09 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |

