



SMC-1-05-1-GT | |
|---|---|
DigiKey Part Number | 2057-SMC-1-05-1-GT-ND |
Manufacturer | |
Manufacturer Product Number | SMC-1-05-1-GT |
Description | MACHINE PIN SOCKET 5P 2.54MM PIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bag | Insulation Color Black |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 100V, 150VDC |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,54670 Kč | 754,67 Kč |
| 250 | 7,07464 Kč | 1 768,66 Kč |
| 500 | 6,73616 Kč | 3 368,08 Kč |
| 1 000 | 6,41426 Kč | 6 414,26 Kč |
| 3 000 | 5,93564 Kč | 17 806,92 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |










