New at DigiKey
Image for SATA-P-PR-SMT-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATA-P-PR-SMT-15

DigiKey Part Number
2057-SATA-P-PR-SMT-15-ND
Manufacturer
Manufacturer Product Number
SATA-P-PR-SMT-15
Description
CONNECTOR, SATA CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
SATA
Number of Positions
7
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 40016,14265 Kč38 742,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,14265 Kč
Unit Price with VAT:19,53261 Kč