
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 15 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 23,70539 Kč | 66 375,09 Kč |
| Unit Price without VAT: | 23,70539 Kč |
|---|---|
| Unit Price with VAT: | 28,68352 Kč |


