RS2BE-08-G-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS2BE-08-G-SMT
RS2BE-08-G-SMT
RS2BE-08-G-SMT

RS2BE-08-G-SMT

DigiKey Part Number
2057-RS2BE-08-G-SMT-ND
Manufacturer
Manufacturer Product Number
RS2BE-08-G-SMT
Description
RECEPTACLE STRIP 8P 2.54MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom Entry, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
RS2BE-08-G-SMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.198" (5.03mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 0086,72017 Kč20 214,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72017 Kč
Unit Price with VAT:8,13141 Kč