
RF55-31D-T-02-50-X-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-31D-T-02-50-X-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-31D-T-02-50-X-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code D |
Part Status Active | Housing Color Violet, Bordeaux |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-174, 316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF55-27D-T-02-50-A-SH | Adam Tech | 0 | 2057-RF55-27D-T-02-50-A-SH-ND | 73,63577 Kč | Parametric Equivalent |
| FK0MDDK | Taoglas Limited | 100 | 931-FK0MDDK-ND | 61,73000 Kč | Parametric Equivalent |
| FK0MDG | Taoglas Limited | 0 | 931-FK0MDG-ND | 74,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,34000 Kč | 86,34 Kč |
| 10 | 73,34900 Kč | 733,49 Kč |
| 25 | 68,73960 Kč | 1 718,49 Kč |
| 50 | 65,45700 Kč | 3 272,85 Kč |
| 100 | 62,32870 Kč | 6 232,87 Kč |
| 300 | 57,67937 Kč | 17 303,81 Kč |
| 500 | 55,63830 Kč | 27 819,15 Kč |
| 1 000 | 52,98402 Kč | 52 984,02 Kč |
| 2 500 | 49,67021 Kč | 124 175,52 Kč |
| Unit Price without VAT: | 86,34000 Kč |
|---|---|
| Unit Price with VAT: | 104,47140 Kč |






