
RF55-31A-T-02-50-X-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-31A-T-02-50-X-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-31A-T-02-50-X-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,86500 Kč | 718,65 Kč |
| 25 | 67,36000 Kč | 1 684,00 Kč |
| 50 | 64,14360 Kč | 3 207,18 Kč |
| 100 | 61,07870 Kč | 6 107,87 Kč |
| 300 | 56,52137 Kč | 16 956,41 Kč |
| 500 | 54,52118 Kč | 27 260,59 Kč |
| 1 000 | 51,92046 Kč | 51 920,46 Kč |
| 2 500 | 48,67324 Kč | 121 683,10 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



