SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF55-26I-T-09-50-A-SH

DigiKey Part Number
2057-RF55-26I-T-09-50-A-SH-ND
Manufacturer
Manufacturer Product Number
RF55-26I-T-09-50-A-SH
Description
FAKRA PLUG SMA TYPE: STRAIGHT, B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code I
Housing Color
Beige
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00098,34497 Kč98 344,97 Kč
Unit Price without VAT:98,34497 Kč
Unit Price with VAT:118,99741 Kč