
RF55-26B-T-09-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-26B-T-09-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-26B-T-09-50-A-SH |
Description | FAKRA PLUG SMA TYPE: STRAIGHT, B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Code B |
Part Status Active | Housing Color White |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Crimp | Body Material Brass |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 131,11900 Kč | 1 311,19 Kč |
| 25 | 122,89720 Kč | 3 072,43 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |



