Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF55-25I-T-00-50-G-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-25I-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-25I-T-00-50-G-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code I | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 184,69800 Kč | 1 846,98 Kč |
| 25 | 173,13280 Kč | 4 328,32 Kč |
| 50 | 164,86360 Kč | 8 243,18 Kč |
| 100 | 156,99360 Kč | 15 699,36 Kč |
| 250 | 147,16912 Kč | 36 792,28 Kč |
| 500 | 140,15032 Kč | 70 075,16 Kč |
| 1 000 | 133,46854 Kč | 133 468,54 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |







