
RF3-04A-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF3-04A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-04A-T-00-50-G |
Description | SMB PLUG RA PCB 50OHM 4GHZ BRS B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,61000 Kč | 70,61 Kč |
10 | 59,99000 Kč | 599,90 Kč |
25 | 56,23280 Kč | 1 405,82 Kč |
50 | 53,54560 Kč | 2 677,28 Kč |
100 | 50,98770 Kč | 5 098,77 Kč |
300 | 47,18343 Kč | 14 155,03 Kč |
500 | 45,51314 Kč | 22 756,57 Kč |
1 000 | 43,34181 Kč | 43 341,81 Kč |
2 500 | 40,63075 Kč | 101 576,88 Kč |
Unit Price without VAT: | 70,61000 Kč |
---|---|
Unit Price with VAT: | 85,43810 Kč |