
RF3-03-T-03-75-G | |
|---|---|
DigiKey Part Number | 2057-RF3-03-T-03-75-G-ND |
Manufacturer | |
Manufacturer Product Number | RF3-03-T-03-75-G |
Description | RF SMB CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,58200 Kč | 795,82 Kč |
| 25 | 74,60160 Kč | 1 865,04 Kč |
| 50 | 71,03620 Kč | 3 551,81 Kč |
| 100 | 67,64510 Kč | 6 764,51 Kč |
| 250 | 63,40892 Kč | 15 852,23 Kč |
| 500 | 60,38352 Kč | 30 191,76 Kč |
| 1 000 | 57,50302 Kč | 57 503,02 Kč |
| 2 500 | 53,90690 Kč | 134 767,25 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


