RF20-08-L-00-50-G-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 4,68822 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 15,97015 Kč
Datasheet
New at DigiKey
Image for RF20-08-L-00-50-G-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF20-08-L-00-50-G-T/R

DigiKey Part Number
2057-RF20-08-L-00-50-G-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF20-08-L-00-50-G-T/R
Description
CONNECTOR, RF CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MHF Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
60 V
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,91394 Kč39 569,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91394 Kč
Unit Price with VAT:9,57587 Kč