Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF2-04A-T-00-50-G-NKT-T/R | |
|---|---|
DigiKey Part Number | 2057-RF2-04A-T-00-50-G-NKT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF2-04A-T-00-50-G-NKT-T/R |
Description | SMA JACK PCB 50 6GHZ BRS BODY GO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,02305 Kč | 215 115,25 Kč |
| Unit Price without VAT: | 43,02305 Kč |
|---|---|
| Unit Price with VAT: | 52,05789 Kč |



