
RF12-25A-T-00-50-G | |
---|---|
DigiKey Part Number | 2057-RF12-25A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF12-25A-T-00-50-G |
Description | RF MMCX CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,95000 Kč | 53,95 Kč |
10 | 45,82600 Kč | 458,26 Kč |
25 | 42,95160 Kč | 1 073,79 Kč |
50 | 40,90180 Kč | 2 045,09 Kč |
100 | 38,94790 Kč | 3 894,79 Kč |
250 | 36,50748 Kč | 9 126,87 Kč |
500 | 34,76528 Kč | 17 382,64 Kč |
1 000 | 33,10637 Kč | 33 106,37 Kč |
2 500 | 31,03503 Kč | 77 587,57 Kč |
Unit Price without VAT: | 53,95000 Kč |
---|---|
Unit Price with VAT: | 65,27950 Kč |