



REB-B2D-GY | |
|---|---|
DigiKey Part Number | 2057-REB-B2D-GY-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2D-GY |
Description | TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 40 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 45,22960 Kč | 1 130,74 Kč |
| 50 | 41,11820 Kč | 2 055,91 Kč |
| 100 | 37,68930 Kč | 3 768,93 Kč |
| 250 | 34,11336 Kč | 8 528,34 Kč |
| 500 | 32,02320 Kč | 16 011,60 Kč |
| 1 000 | 30,37046 Kč | 30 370,46 Kč |
| 5 000 | 27,79572 Kč | 138 978,60 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |



