



REB-B2C-YG | |
|---|---|
DigiKey Part Number | 2057-REB-B2C-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2C-YG |
Description | TERM BLK GND 10-24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Adam Tech | Current - UL 30 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Green, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 25 | 35,19280 Kč | 879,82 Kč |
| 50 | 31,91700 Kč | 1 595,85 Kč |
| 100 | 29,17460 Kč | 2 917,46 Kč |
| 250 | 26,29200 Kč | 6 573,00 Kč |
| 500 | 24,59916 Kč | 12 299,58 Kč |
| 1 000 | 23,25591 Kč | 23 255,91 Kč |
| 5 000 | 21,15486 Kč | 105 774,30 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |


